Inductive Proximity Sensor 0.197" (5mm) IP66, IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCB5-18GM40-N0

DigiKey Part Number
2046-NCB5-18GM40-N0-ND
Manufacturer
Manufacturer Product Number
NCB5-18GM40-N0
Description
INDUCTIVE SEN 5MM NAMUR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP66, IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Stainless Steel
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
8.2V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Sensor Type
Inductive
Ingress Protection
IP66, IP67
Sensing Distance
0.197" (5mm)
Indicator
LED
Output Type
SCR-NC, 2-Wire
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£92.83000£92.83
5£86.40600£432.03
10£84.00900£840.09
25£81.14200£2,028.55
50£79.17900£3,958.95
Manufacturers Standard Package
Unit Price without VAT:£92.83000
Unit Price with VAT:£111.39600