
NCB10-30GM40-Z1 | |
|---|---|
DigiKey Part Number | 2046-NCB10-30GM40-Z1-ND |
Manufacturer | |
Manufacturer Product Number | NCB10-30GM40-Z1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.43000 | £117.43 |
| Unit Price without VAT: | £117.43000 |
|---|---|
| Unit Price with VAT: | £140.91600 |

