
NBN8-18GM60-WS | |
|---|---|
DigiKey Part Number | 2046-NBN8-18GM60-WS-ND |
Manufacturer | |
Manufacturer Product Number | NBN8-18GM60-WS |
Description | INDUCTIVE SEN 8MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20V ~ 253V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.87000 | £128.87 |
| 5 | £120.33800 | £601.69 |
| 10 | £117.16000 | £1,171.60 |
| 25 | £113.35400 | £2,833.85 |
| 50 | £110.74780 | £5,537.39 |
| Unit Price without VAT: | £128.87000 |
|---|---|
| Unit Price with VAT: | £154.64400 |

