
NBN8-12GM50-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN8-12GM50-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN8-12GM50-A2-V1 |
Description | INDUCTIVE SEN 8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.87000 | £83.87 |
| 5 | £77.97800 | £389.89 |
| 10 | £75.78400 | £757.84 |
| 25 | £73.15760 | £1,828.94 |
| 50 | £71.35980 | £3,567.99 |
| 100 | £69.70930 | £6,970.93 |
| Unit Price without VAT: | £83.87000 |
|---|---|
| Unit Price with VAT: | £100.64400 |

