
NBN40-L2M-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN40-L2M-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN40-L2M-A2-V1 |
Description | INDUCTIVE SEN 40MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN40-L2M-A2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.575" (40mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.11000 | £86.11 |
| 5 | £80.09000 | £400.45 |
| 10 | £77.84500 | £778.45 |
| 25 | £75.15840 | £1,878.96 |
| 50 | £73.31840 | £3,665.92 |
| 100 | £71.62970 | £7,162.97 |
| Unit Price without VAT: | £86.11000 |
|---|---|
| Unit Price with VAT: | £103.33200 |

