Similar

NBN4-12GM60-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN4-12GM60-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN4-12GM60-A2-V1 |
Description | INDUCTIVE SEN 4MM PNP |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBB4-12GM50-A2-V1 | Pepperl+Fuchs, Inc. | 29 | 2046-NBB4-12GM50-A2-V1-ND | £83.87000 | Similar |


