Direct

NBN3-8GM45-E2-V3 | |
|---|---|
DigiKey Part Number | 2046-NBN3-8GM45-E2-V3-ND |
Manufacturer | |
Manufacturer Product Number | NBN3-8GM45-E2-V3 |
Description | INDUCTIVE SEN 3MM PNP |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBN3-8GM40-E2-V3 | Pepperl+Fuchs, Inc. | 3 | 2046-NBN3-8GM40-E2-V3-ND | £88.36000 | Direct |


