
NBN2-F581-160S6-E8-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN2-F581-160S6-E8-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN2-F581-160S6-E8-V1 |
Description | INDUCTIVE CLAMP SEN 2MM PNP 2XNO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP65 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Module |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £147.69000 | £147.69 |
| 5 | £138.10200 | £690.51 |
| 10 | £134.52600 | £1,345.26 |
| 25 | £130.24640 | £3,256.16 |
| 50 | £127.31560 | £6,365.78 |
| Unit Price without VAT: | £147.69000 |
|---|---|
| Unit Price with VAT: | £177.22800 |

