
NBN15-18GM60-US | |
|---|---|
DigiKey Part Number | 2046-NBN15-18GM60-US-ND |
Manufacturer | |
Manufacturer Product Number | NBN15-18GM60-US |
Description | INDUCTIVE SEN 15MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 250 VAC, 20 VDC ~ 300 VDC |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £175.63000 | £175.63 |
| 5 | £164.50400 | £822.52 |
| 10 | £160.35500 | £1,603.55 |
| 25 | £155.38640 | £3,884.66 |
| Unit Price without VAT: | £175.63000 |
|---|---|
| Unit Price with VAT: | £210.75600 |

