
NBB8-18GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM50-E2 |
Description | INDUCTIVE SEN 8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB8-18GM50-E2 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.83000 | £92.83 |
| 5 | £86.40600 | £432.03 |
| 10 | £84.00900 | £840.09 |
| 25 | £81.14200 | £2,028.55 |
| 50 | £79.17900 | £3,958.95 |
| Unit Price without VAT: | £92.83000 |
|---|---|
| Unit Price with VAT: | £111.39600 |

