
NBB5-18GM60-WS-V12 | |
|---|---|
DigiKey Part Number | 2046-NBB5-18GM60-WS-V12-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM60-WS-V12 |
Description | INDUCTIVE SEN 5MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB5-18GM60-WS-V12 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20V ~ 253V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £133.22000 | £133.22 |
| 5 | £124.45000 | £622.25 |
| 10 | £121.17900 | £1,211.79 |
| 25 | £117.26280 | £2,931.57 |
| 50 | £114.58060 | £5,729.03 |
| Unit Price without VAT: | £133.22000 |
|---|---|
| Unit Price with VAT: | £159.86400 |

