
NBB5-18GM50-E2-C3-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB5-18GM50-E2-C3-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM50-E2-C3-V1 |
Description | INDUCTIVE SEN 5MM PNP PTFE COAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB5-18GM50-E2-C3-V1 Models |
Category | Material - Body Polytetrafluoroethylene (PTFE) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.11000 | £86.11 |
| 5 | £80.09000 | £400.45 |
| 10 | £77.84500 | £778.45 |
| 25 | £75.15840 | £1,878.96 |
| 50 | £73.31840 | £3,665.92 |
| 100 | £71.62970 | £7,162.97 |
| Unit Price without VAT: | £86.11000 |
|---|---|
| Unit Price with VAT: | £103.33200 |

