
NBB4-12GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM50-E2 |
Description | INDUCTIVE SEN 4MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM50-E2 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.85000 | £77.85 |
| 5 | £72.33000 | £361.65 |
| 10 | £70.27100 | £702.71 |
| 25 | £67.80880 | £1,695.22 |
| 50 | £66.12320 | £3,306.16 |
| 100 | £64.57580 | £6,457.58 |
| Unit Price without VAT: | £77.85000 |
|---|---|
| Unit Price with VAT: | £93.42000 |


