
NBB30-L2K-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB30-L2K-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB30-L2K-A2-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP68, IP69K Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Module |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.76000 | £111.76 |
| Unit Price without VAT: | £111.76000 |
|---|---|
| Unit Price with VAT: | £134.11200 |

