
NBB2-8GM30-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB2-8GM30-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-8GM30-E2 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-8GM30-E2 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.36000 | £88.36 |
| 5 | £82.20000 | £411.00 |
| 10 | £79.90400 | £799.04 |
| 25 | £77.15560 | £1,928.89 |
| 50 | £75.27480 | £3,763.74 |
| 100 | £73.54770 | £7,354.77 |
| Unit Price without VAT: | £88.36000 |
|---|---|
| Unit Price with VAT: | £106.03200 |

