
NBB2-8GH40-E2-V3 | |
|---|---|
DigiKey Part Number | 2046-NBB2-8GH40-E2-V3-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-8GH40-E2-V3 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £94.32000 | £94.32 |
| 5 | £87.80400 | £439.02 |
| 10 | £85.37600 | £853.76 |
| 25 | £82.46840 | £2,061.71 |
| 50 | £80.47820 | £4,023.91 |
| Unit Price without VAT: | £94.32000 |
|---|---|
| Unit Price with VAT: | £113.18400 |

