
NBB15-U1-Z2 | |
|---|---|
DigiKey Part Number | 2046-NBB15-U1-Z2-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-U1-Z2 |
Description | INDUCTIVE SEN 15MM NO/NC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-U1-Z2 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.591" (15mm) | Package / Case Module |
Output Type SCR-NC/NO, 2-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £109.85000 | £109.85 |
| 5 | £102.41800 | £512.09 |
| 10 | £99.64700 | £996.47 |
| 25 | £96.33200 | £2,408.30 |
| 50 | £94.06160 | £4,703.08 |
| Unit Price without VAT: | £109.85000 |
|---|---|
| Unit Price with VAT: | £131.82000 |

