
NBB15-30GM50-WS | |
|---|---|
DigiKey Part Number | 2046-NBB15-30GM50-WS-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-30GM50-WS |
Description | INDUCTIVE SEN 15MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-30GM50-WS Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20V ~ 253V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £171.35000 | £171.35 |
| 5 | £160.45800 | £802.29 |
| 10 | £156.39500 | £1,563.95 |
| 25 | £151.53320 | £3,788.33 |
| Unit Price without VAT: | £171.35000 |
|---|---|
| Unit Price with VAT: | £205.62000 |

