
NBB1.5-F79-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB1.5-F79-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB1.5-F79-E2 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator No Indicator |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.27000 | £71.27 |
| Unit Price without VAT: | £71.27000 |
|---|---|
| Unit Price with VAT: | £85.52400 |

