
NBB1-4GM22-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB1-4GM22-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB1-4GM22-E2 |
Description | INDUCTIVE SEN 1MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
EDA/CAD Models | NBB1-4GM22-E2 Models |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.039" (1mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M4 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £121.58000 | £121.58 |
| 5 | £113.46800 | £567.34 |
| 10 | £110.44300 | £1,104.43 |
| 25 | £106.82400 | £2,670.60 |
| 50 | £104.34520 | £5,217.26 |
| Unit Price without VAT: | £121.58000 |
|---|---|
| Unit Price with VAT: | £145.89600 |

