
NBB0.8-5GM25-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB0.8-5GM25-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB0.8-5GM25-E2 |
Description | INDUCTIVE SEN 0.8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.031" (0.8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M5 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.06000 | £95.06 |
| 5 | £88.50400 | £442.52 |
| 10 | £86.05800 | £860.58 |
| 25 | £83.13200 | £2,078.30 |
| 50 | £81.12740 | £4,056.37 |
| Unit Price without VAT: | £95.06000 |
|---|---|
| Unit Price with VAT: | £114.07200 |

