
MLV12-54-G/76B/124/128 | |
|---|---|
DigiKey Part Number | 2046-MLV12-54-G/76B/124/128-ND |
Manufacturer | |
Manufacturer Product Number | MLV12-54-G/76B/124/128 |
Description | RETROREFLECTIVE SEN 4.2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 165.35" (4.2m) Glass Module |
Datasheet | Datasheet |
Category | Output Configuration Light-On, Dark-On |
Manufacturer Pepperl+Fuchs, Inc. | Sensing Light Infrared |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Current - Supply 55 mA |
Sensing Distance 165.35" (4.2m) | Voltage - Supply 10V ~ 30V |
Sensing Method Retroreflective | Package / Case Module |
Sensing Object Glass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £423.20000 | £423.20 |
| 5 | £399.61000 | £1,998.05 |
| 10 | £390.80700 | £3,908.07 |
| Unit Price without VAT: | £423.20000 |
|---|---|
| Unit Price with VAT: | £507.84000 |

