
LGS25-500-IO/35/110/115B/146 | |
|---|---|
DigiKey Part Number | 2046-LGS25-500-IO/35/110/115B/146-ND |
Manufacturer | |
Manufacturer Product Number | LGS25-500-IO/35/110/115B/146 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" ~ 314.961" (500mm ~ 8m) Push-Pull, PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 5ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Push-Pull, PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 7.87" (200.00mm) |
Sensing Distance 19.685" ~ 314.961" (500mm ~ 8m) | Adjustment Type Adjustable |
Voltage - Supply 18V ~ 30V | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £680.30000 | £680.30 |
| Unit Price without VAT: | £680.30000 |
|---|---|
| Unit Price with VAT: | £816.36000 |

