


LA28-F1/116 | |
|---|---|
DigiKey Part Number | 2046-LA28-F1/116-ND |
Manufacturer | |
Manufacturer Product Number | LA28-F1/116 |
Description | THRU BEAM EMITTER 65M |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 2559.055" (0m ~ 65m) Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.000" ~ 2559.055" (0m ~ 65m) | |
Voltage - Supply | 12 VAC/DC ~ 240 VAC/DC | |
Response Time | 20ms | |
Output Configuration | Relay - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M16 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |

