
GLV18-8-450/73/120 | |
|---|---|
DigiKey Part Number | 2046-GLV18-8-450/73/120-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-8-450/73/120 |
Description | DIFFUSED PHT SEN 50-450MM 2XPNP |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 1.969" ~ 17.717" (50mm ~ 450mm) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | GLV18-8-450/73/120 Models |
Category | Output Configuration PNP - Open Collector, Light-ON\Dark-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Diffuse | Adjustment Type Adjustable |
Sensing Distance 1.969" ~ 17.717" (50mm ~ 450mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |

