
GLV18-55-G/73/120 | |
|---|---|
DigiKey Part Number | 2046-GLV18-55-G/73/120-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-55-G/73/120 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | GLV18-55-G/73/120 Models |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-ON/Light-ON |
Packaging Box | Light Source Red (640nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 0" ~ 98.425" (0m ~ 2.5m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.44000 | £126.44 |
| 10 | £109.54400 | £1,095.44 |
| Unit Price without VAT: | £126.44000 |
|---|---|
| Unit Price with VAT: | £151.72800 |

