
FVM58N-011K2R3GN-1213 | |
|---|---|
DigiKey Part Number | 2046-FVM58N-011K2R3GN-1213-ND |
Manufacturer | |
Manufacturer Product Number | FVM58N-011K2R3GN-1213 |
Description | ENC ABSLT PUSH-PULL USR SEL CBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Push-Pull User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Push-Pull | |
Pulses per Revolution | - | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | 10mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,197.85000 | £1,197.85 |
| Unit Price without VAT: | £1,197.85000 |
|---|---|
| Unit Price with VAT: | £1,437.42000 |

