
DF20/49/124 | |
|---|---|
DigiKey Part Number | 2046-DF20/49/124-ND |
Manufacturer | |
Manufacturer Product Number | DF20/49/124 |
Description | COLOR SENSOR NPN/PNP MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10 V ~ 30 V |
Manufacturer Pepperl+Fuchs, Inc. | Current - Supply (Max) 55mA |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Package / Case Module |
Output NPN, PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £623.71000 | £623.71 |
| Unit Price without VAT: | £623.71000 |
|---|---|
| Unit Price with VAT: | £748.45200 |

