
CJ10-30GK-WS | |
|---|---|
DigiKey Part Number | 2046-CJ10-30GK-WS-ND |
Manufacturer | |
Manufacturer Product Number | CJ10-30GK-WS |
Description | CAPACITIVE SEN 10MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CJ10-30GK-WS Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20V ~ 253V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £245.36000 | £245.36 |
| 5 | £230.54800 | £1,152.74 |
| 10 | £225.02100 | £2,250.21 |
| 25 | £218.40320 | £5,460.08 |
| Unit Price without VAT: | £245.36000 |
|---|---|
| Unit Price with VAT: | £294.43200 |

