
50FY41-V4A-6 | |
|---|---|
DigiKey Part Number | 2046-50FY41-V4A-6-ND |
Manufacturer | |
Manufacturer Product Number | 50FY41-V4A-6 |
Description | SENSOR MAGNETIC NPN/PNP CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet NPN, PNP Cable Module |
Datasheet | Datasheet |
EDA/CAD Models | 50FY41-V4A-6 Models |
Category | Actuator Material Magnet |
Manufacturer Pepperl+Fuchs, Inc. | Termination Style Cable |
Packaging Box | Voltage - Supply 10V ~ 12V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Magnetic | Package / Case Module |
Output Type NPN, PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £206.81000 | £206.81 |
| Unit Price without VAT: | £206.81000 |
|---|---|
| Unit Price with VAT: | £248.17200 |

