
40FY26-33 | |
|---|---|
DigiKey Part Number | 2046-40FY26-33-ND |
Manufacturer | |
Manufacturer Product Number | 40FY26-33 |
Description | SENSOR HALL PNP-NO CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet PNP-NO Connector Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Pepperl+Fuchs, Inc. | Termination Style Connector |
Packaging Box | Voltage - Supply 10V ~ 30V |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Type Hall Effect Sensor | Package / Case Flange Mount |
Output Type PNP-NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £165.17000 | £165.17 |
| 5 | £154.61600 | £773.08 |
| 10 | £150.67900 | £1,506.79 |
| 25 | £145.96680 | £3,649.17 |
| 50 | £142.73940 | £7,136.97 |
| Unit Price without VAT: | £165.17000 |
|---|---|
| Unit Price with VAT: | £198.20400 |

