Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RG4013-0KB00-PF

DigiKey Part Number
2046-3RG4013-0KB00-PF-ND
Manufacturer
Manufacturer Product Number
3RG4013-0KB00-PF
Description
INDUCTIVE SEN 5MM NO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
20 VAC ~ 265 VAC, 20 VDC ~ 320 VDC
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.197" (5mm)
Indicator
LED
Output Type
SCR-NO, 2-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
300Hz
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£178.35000£178.35
5£167.08000£835.40
10£162.87600£1,628.76
25£157.84200£3,946.05
Manufacturers Standard Package
Unit Price without VAT:£178.35000
Unit Price with VAT:£214.02000