
1/2" NPT-V93-G-S-.3M | |
|---|---|
DigiKey Part Number | 2046-1/2"NPT-V93-G-S-.3M-ND |
Manufacturer | |
Manufacturer Product Number | 1/2" NPT-V93-G-S-.3M |
Description | CIRC CBL 3POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.80000 | £33.80 |
| 10 | £28.72900 | £287.29 |
| 25 | £26.93080 | £673.27 |
| 50 | £25.64600 | £1,282.30 |
| 100 | £24.42330 | £2,442.33 |
| 250 | £23.26368 | £5,815.92 |
| Unit Price without VAT: | £33.80000 |
|---|---|
| Unit Price with VAT: | £40.56000 |

