


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n, CDMA, HSPA+, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |

