
TH997-288-192-3.0 | |
|---|---|
DigiKey Part Number | 3962-TH997-288-192-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TH997-288-192-3.0 |
Description | THERM PAD 288MMX192MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 288.00mm x 192.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.118" (3.00mm) |
Manufacturer Penchem Technologies Sdn Bhd | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Sheet | Color Blue |
Part Status Active | Thermal Conductivity 0.7W/m-K |
Usage Thermally Conductive | Shelf Life 36 Months |
Type Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature Room Temperature |
Outline 288.00mm x 192.00mm |
| Sheet: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.67000 | £21.67 |
| 2 | £21.19500 | £42.39 |
| 5 | £21.04400 | £105.22 |
| 10 | £20.37800 | £203.78 |
| Unit Price without VAT: | £21.67000 |
|---|---|
| Unit Price with VAT: | £26.00400 |

