
D38999/26WC35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WC35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WC35SN-LC |
Description | AE3 22C 22#22D SKT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.81000 | £40.81 |
| 10 | £38.47300 | £384.73 |
| 25 | £36.39800 | £909.95 |
| 50 | £33.66360 | £1,683.18 |
| 100 | £32.06310 | £3,206.31 |
| Unit Price without VAT: | £40.81000 |
|---|---|
| Unit Price with VAT: | £48.97200 |

