
D38999/26WA35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WA35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WA35SN-LC |
Description | AE3 6C 6#22D SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 9-35 | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.46000 | £35.46 |
| 10 | £33.44100 | £334.41 |
| 25 | £31.63320 | £790.83 |
| 50 | £29.26200 | £1,463.10 |
| 100 | £27.86900 | £2,786.90 |
| Unit Price without VAT: | £35.46000 |
|---|---|
| Unit Price with VAT: | £42.55200 |

