
D38999/26FE35BN | |
|---|---|
DigiKey Part Number | 5664-D38999/26FE35BN-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FE35BN |
Description | TV 55C 55#22D SKT PLUG NI |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Category | Contact Type Crimp |
Manufacturer Amphenol Socapex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Contact Shape Circular |
Shell Size, MIL E | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.49000 | £46.49 |
| 10 | £43.83200 | £438.32 |
| 25 | £41.46120 | £1,036.53 |
| 50 | £38.35420 | £1,917.71 |
| 100 | £36.52580 | £3,652.58 |
| Unit Price without VAT: | £46.49000 |
|---|---|
| Unit Price with VAT: | £55.78800 |

