
D38999/24ZE6PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24ZE6PN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZE6PN-LC |
Description | 8D 6C 6#20 J/N |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Zinc Nickel |
Number of Positions 6 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |

