New at DigiKey
Image for D38999/24ZE35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24ZE35SN-LC

DigiKey Part Number
5664-D38999/24ZE35SN-LC-666-ND
Manufacturer
Manufacturer Product Number
D38999/24ZE35SN-LC
Description
8D 55C 55#22D SKT J/N
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
55
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-35
Shell Size, MIL
E
Contact Type
Crimp
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Zinc Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£69.02000£69.02
10£65.07500£650.75
25£61.55480£1,538.87
50£56.93840£2,846.92
100£54.22640£5,422.64
Unit Price without VAT:£69.02000
Unit Price with VAT:£82.82400