
D38999/24ZC4PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24ZC4PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24ZC4PN-LC |
Description | AE3 4C 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Zinc Nickel |
Number of Positions 4 | Housing Color Black |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.74000 | £41.74 |
| 10 | £39.35500 | £393.55 |
| 25 | £37.22800 | £930.70 |
| 50 | £34.43420 | £1,721.71 |
| 100 | £32.79670 | £3,279.67 |
| Unit Price without VAT: | £41.74000 |
|---|---|
| Unit Price with VAT: | £50.08800 |

