
D38999/24ZC4BN | |
|---|---|
DigiKey Part Number | 5664-D38999/24ZC4BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24ZC4BN |
Description | AE3 4C 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.64000 | £40.64 |
| 10 | £38.31000 | £383.10 |
| 25 | £36.24240 | £906.06 |
| 50 | £33.52280 | £1,676.14 |
| 100 | £31.92970 | £3,192.97 |
| Unit Price without VAT: | £40.64000 |
|---|---|
| Unit Price with VAT: | £48.76800 |

