Image for D38999/24WG35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WG35SN-LC

DigiKey Part Number
5664-D38999/24WG35SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/24WG35SN-LC
Description
AE3 79C 79#22D SKT RECP
Customer Reference
Detailed Description
79 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
79
Grade
Military
Qualification
MIL-DTL-38999
Shell Size - Insert
21-35
Shell Size, MIL
G
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£49.49000£49.49
10£46.66100£466.61
25£44.14120£1,103.53
50£40.82920£2,041.46
100£38.88030£3,888.03
Unit Price without VAT:£49.49000
Unit Price with VAT:£59.38800