
D38999/24WE6AN | |
|---|---|
DigiKey Part Number | 5664-D38999/24WE6AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WE6AN |
Description | AE3 6C 6#12 PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 6 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.18000 | £44.18 |
| 10 | £41.65900 | £416.59 |
| 25 | £39.40640 | £985.16 |
| 50 | £36.44980 | £1,822.49 |
| 100 | £34.71590 | £3,471.59 |
| Unit Price without VAT: | £44.18000 |
|---|---|
| Unit Price with VAT: | £53.01600 |

