
D38999/24WB99PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WB99PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WB99PN-LC |
Description | AE3 7C 7#20 PIN RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 7 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 11-99 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.07000 | £39.07 |
| 10 | £36.84300 | £368.43 |
| 25 | £34.84920 | £871.23 |
| 50 | £32.24100 | £1,612.05 |
| 100 | £30.69960 | £3,069.96 |
| Unit Price without VAT: | £39.07000 |
|---|---|
| Unit Price with VAT: | £46.88400 |

