
D38999/24WB98PA-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WB98PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WB98PA-LC |
Description | AE3 6C 6#20 PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 11-98 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.23000 | £38.23 |
| 10 | £36.05000 | £360.50 |
| 25 | £34.10080 | £852.52 |
| 50 | £31.54440 | £1,577.22 |
| 100 | £30.04010 | £3,004.01 |
| Unit Price without VAT: | £38.23000 |
|---|---|
| Unit Price with VAT: | £45.87600 |

