Image for D38999/24FC4PN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FC4PN-LC

DigiKey Part Number
5664-D38999/24FC4PN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/24FC4PN-LC
Description
AE3 4C 4#16 PIN RECP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Conesys
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Male Pins
Shell Finish
Electroless Nickel
Number of Positions
4
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999
Shielding
Shielded
Shell Size - Insert
13-4
Note
Contacts Sold Separately
Shell Size, MIL
C
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£43.19000£43.19
10£40.71800£407.18
25£38.51720£962.93
50£35.62720£1,781.36
100£33.93040£3,393.04
Unit Price without VAT:£43.19000
Unit Price with VAT:£51.82800