
D38999/24FC35AN | |
|---|---|
DigiKey Part Number | 5664-D38999/24FC35AN-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FC35AN |
Description | TV 22C 22#22D PIN RECP NI |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Socapex | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 22 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.00000 | £40.00 |
| 10 | £37.71700 | £377.17 |
| 25 | £35.67920 | £891.98 |
| 50 | £32.99680 | £1,649.84 |
| 100 | £31.42580 | £3,142.58 |
| Unit Price without VAT: | £40.00000 |
|---|---|
| Unit Price with VAT: | £48.00000 |

