New at DigiKey
Image for D38999/20WJ61BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WJ61BN

DigiKey Part Number
5664-D38999/20WJ61BN-666-ND
Manufacturer
Manufacturer Product Number
D38999/20WJ61BN
Description
8D 61C 61#20 SKT RECP
Customer Reference
Detailed Description
61 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
61
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-61
Shell Size, MIL
J
Contact Type
Crimp
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£60.93000£60.93
10£57.45000£574.50
25£54.34480£1,358.62
50£50.26940£2,513.47
100£47.87600£4,787.60
Unit Price without VAT:£60.93000
Unit Price with VAT:£73.11600