
D38999/20WJ43BN | |
|---|---|
DigiKey Part Number | 5664-D38999/20WJ43BN-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ43BN |
Description | 8D 43C 23#20 20#16 SKT RECP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 43 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-43 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.34000 | £74.34 |
| 10 | £70.08400 | £700.84 |
| 25 | £66.29720 | £1,657.43 |
| 50 | £61.32520 | £3,066.26 |
| 100 | £58.40560 | £5,840.56 |
| Unit Price without VAT: | £74.34000 |
|---|---|
| Unit Price with VAT: | £89.20800 |

